
X8HCAKNHNF-10.000000 | |
|---|---|
DigiKey Part Number | 1664-X8HCAKNHNF-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | X8HCAKNHNF-10.000000 |
Description | CRYSTAL 10.0000MHZ 20PF THOLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±2ppm Crystal 20pF 105 Ohms HC-43/U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±2ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 105 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.441" L x 0.189" W (11.20mm x 4.80mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,41000 Kč | 589,41 Kč |
| 20 | 491,32150 Kč | 9 826,43 Kč |
| 40 | 471,08500 Kč | 18 843,40 Kč |
| 60 | 459,65317 Kč | 27 579,19 Kč |
| 100 | 447,25740 Kč | 44 725,74 Kč |
| Unit Price without VAT: | 589,41000 Kč |
|---|---|
| Unit Price with VAT: | 713,18610 Kč |


