TTJTMLSAYF-10.000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWETMLSAYF-20.000000

DigiKey Part Number
1664-TWETMLSAYF-20.000000-ND
Manufacturer
Manufacturer Product Number
TWETMLSAYF-20.000000
Description
XTAL OSC TCXO 20.0000MHZ CLPSW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
20 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±100ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.077" (1.95mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1795,41000 Kč795,41 Kč
10691,50800 Kč6 915,08 Kč
25654,12400 Kč16 353,10 Kč
50627,30100 Kč31 365,05 Kč
Manufacturers Standard Package
Unit Price without VAT:795,41000 Kč
Unit Price with VAT:962,44610 Kč