
TWETKLSAYF-20.000000 | |
|---|---|
DigiKey Part Number  | 1664-TWETKLSAYF-20.000000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TWETKLSAYF-20.000000  | 
Description  | XTAL OSC TCXO 20.0000MHZ CLPSW  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 20 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Strip  | |
Part Status  | Active  | |
Base Resonator  | ||
Type  | ||
Frequency  | 20 MHz  | |
Function  | -  | |
Output  | Clipped Sine Wave  | |
Voltage - Supply  | 3.3V  | |
Frequency Stability  | ±280ppb  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Spread Spectrum Bandwidth  | -  | |
Current - Supply (Max)  | 5mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, No Lead  | |
Size / Dimension  | 0.197" L x 0.126" W (5.00mm x 3.20mm)  | |
Height - Seated (Max)  | 0.077" (1.95mm)  | |
Current - Supply (Disable) (Max)  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 581,11000 Kč | 581,11 Kč | 
| 10 | 505,10700 Kč | 5 051,07 Kč | 
| 25 | 477,77240 Kč | 11 944,31 Kč | 
| 50 | 458,10660 Kč | 22 905,33 Kč | 
| 100 | 440,56710 Kč | 44 056,71 Kč | 
| Unit Price without VAT: | 581,11000 Kč | 
|---|---|
| Unit Price with VAT: | 703,14310 Kč | 


