QPC1022 - Switch (SPDT) 5MHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPC1022PCK401

DigiKey Part Number
2312-QPC1022PCK401-ND
Manufacturer
Manufacturer Product Number
QPC1022PCK401
Description
5-6000 MHZ LOW DISTORTION SPDT S
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
QPC1022 - Switch (SPDT) 5MHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
5MHz ~ 6GHz
Manufacturer
Qorvo
Contents
Board(s)
Packaging
Bulk
Utilized IC / Part
QPC1022
Part Status
Active
RF Frequency
5MHz ~ 6GHz
Type
Switch, SPDT
Function
Switch (SPDT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 099,80000 Kč2 099,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2 099,80000 Kč
Unit Price with VAT:2 540,75800 Kč