New at DigiKey
100 MHz TCXO HCMOS Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TKEAKLJTDY-100.000000

DigiKey Part Number
1664-TKEAKLJTDY-100.000000-ND
Manufacturer
Manufacturer Product Number
TKEAKLJTDY-100.000000
Description
XTAL OSC TCXO 100.0000MHZ HCMOS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 MHz TCXO HCMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (14.5x9.6)
Size / Dimension
0.571" L x 0.378" W (14.50mm x 9.60mm)
Height - Seated (Max)
0.264" (6.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
11 126,12000 Kč1 126,12 Kč
10979,20000 Kč9 792,00 Kč
30916,14967 Kč27 484,49 Kč
50888,27840 Kč44 413,92 Kč
100886,64060 Kč88 664,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 126,12000 Kč
Unit Price with VAT:1 362,60520 Kč