
BT0914AH3I106EN100 | |
|---|---|
DigiKey Part Number | 4503-BT0914AH3I106EN100-ND |
Manufacturer | |
Manufacturer Product Number | BT0914AH3I106EN100 |
Description | XTAL OSC TCXO 100.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 MHz TCXO HCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.577" L x 0.368" W (14.65mm x 9.35mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 736,95000 Kč | 1 736,95 Kč |
| 10 | 1 510,44900 Kč | 15 104,49 Kč |
| 25 | 1 443,61240 Kč | 36 090,31 Kč |
| Unit Price without VAT: | 1 736,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 101,70950 Kč |


