100 MHz TCXO HCMOS Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT0914AH3I507EN100

DigiKey Part Number
4503-BT0914AH3I507EN100-ND
Manufacturer
Manufacturer Product Number
BT0914AH3I507EN100
Description
XTAL OSC TCXO 100.0000MHZ HCMOS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 MHz TCXO HCMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.577" L x 0.368" W (14.65mm x 9.35mm)
Height - Seated (Max)
0.248" (6.30mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
11 721,84000 Kč1 721,84 Kč
101 497,26200 Kč14 972,62 Kč
251 429,44320 Kč35 736,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 721,84000 Kč
Unit Price with VAT:2 083,42640 Kč