
NI-10M-3560 | |
|---|---|
DigiKey Part Number | 1664-NI-10M-3560-ND |
Manufacturer | |
Manufacturer Product Number | NI-10M-3560 |
Description | XTAL OSC OCXO 10.0000MHZ CMOS TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO CMOS Oscillator 5V 6-DIP (1.000", 25.40mm), 5 Leads |
Datasheet | Datasheet |
EDA/CAD Models | NI-10M-3560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±0.1ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (1.000", 25.40mm), 5 Leads | |
Size / Dimension | 1.430" L x 1.070" W (36.32mm x 27.18mm) | |
Height - Seated (Max) | 0.737" (18.72mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 649,78000 Kč | 7 649,78 Kč |
| 10 | 7 649,31900 Kč | 76 493,19 Kč |
| Unit Price without VAT: | 7 649,78000 Kč |
|---|---|
| Unit Price with VAT: | 9 256,23380 Kč |






