
EH321-TFC-CC-60033CF-010.0M | |
|---|---|
DigiKey Part Number | 222-EH321-TFC-CC-60033CF-010.0M-ND |
Manufacturer | |
Manufacturer Product Number | EH321-TFC-CC-60033CF-010.0M |
Description | XTAL OSC OCXO 10.0000MHZ TFCS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO CMOS Oscillator 3.3V 12-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EH321-TFC-CC-60033CF-010.0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±0.3ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 300mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead | |
Size / Dimension | 1.000" L x 0.866" W (25.40mm x 22.00mm) | |
Height - Seated (Max) | 0.592" (15.03mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 120,57000 Kč | 5 120,57 Kč |
| 10 | 4 389,73700 Kč | 43 897,37 Kč |
| 25 | 4 207,29360 Kč | 105 182,34 Kč |
| Unit Price without VAT: | 5 120,57000 Kč |
|---|---|
| Unit Price with VAT: | 6 195,88970 Kč |




