NI-10M-3500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
10 MHz OCXO CMOS Oscillator 5V 6-DIP (1.000", 25.40mm), 5 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NI-10M-3500

DigiKey Part Number
1664-NI-10M-3500-ND
Manufacturer
Manufacturer Product Number
NI-10M-3500
Description
XTAL OSC OCXO 10.0000MHZ CMOS TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 MHz OCXO CMOS Oscillator 5V 6-DIP (1.000", 25.40mm), 5 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±0.1ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Through Hole
Package / Case
6-DIP (1.000", 25.40mm), 5 Leads
Supplier Device Package
-
Size / Dimension
1.430" L x 1.070" W (36.32mm x 27.18mm)
Height - Seated (Max)
0.737" (18.72mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1019 375,10700 Kč193 751,07 Kč
Manufacturers Standard Package
Unit Price without VAT:19 375,10700 Kč
Unit Price with VAT:23 443,87947 Kč