Parametric Equivalent

WCM 7060FASF-132-LM | |
|---|---|
DigiKey Part Number | 4816-WCM7060FASF-132-LMTR-ND - Tape & Reel (TR) 4816-WCM7060FASF-132-LMCT-ND - Cut Tape (CT) 4816-WCM7060FASF-132-LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM 7060FASF-132-LM |
Description | CMC 3A 2LN 1.3 KOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.3 kOhms @ 100 MHz 3A DCR 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.3 kOhms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 18,33500 Kč | 183,35 Kč |
| 25 | 16,96640 Kč | 424,16 Kč |
| 50 | 15,99380 Kč | 799,69 Kč |
| 100 | 15,07810 Kč | 1 507,81 Kč |
| 250 | 13,95024 Kč | 3 487,56 Kč |
| 500 | 13,15372 Kč | 6 576,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,98503 Kč | 17 977,55 Kč |
| 3 000 | 11,30287 Kč | 33 908,61 Kč |
| 4 500 | 10,92242 Kč | 49 150,89 Kč |
| 7 500 | 10,52500 Kč | 78 937,50 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |










