
AZ386MTR-E1 | |
|---|---|
DigiKey Part Number | AZ386MTR-E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ386MTR-E1 |
Description | IC AMP CLASS AB MONO 1W 8SOIC |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1W x 1 @ 32Ohm | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,30998 Kč | 9 239,92 Kč |
| 8 000 | 2,24472 Kč | 17 957,76 Kč |
| 12 000 | 2,21206 Kč | 26 544,72 Kč |
| 20 000 | 2,17583 Kč | 43 516,60 Kč |
| 28 000 | 2,15468 Kč | 60 331,04 Kč |
| 40 000 | 2,13433 Kč | 85 373,20 Kč |
| 100 000 | 2,09052 Kč | 209 052,00 Kč |
| Unit Price without VAT: | 2,30998 Kč |
|---|---|
| Unit Price with VAT: | 2,79508 Kč |






