
WCM 2012F2SF-670T04 | |
|---|---|
DigiKey Part Number | 4816-WCM2012F2SF-670T04TR-ND - Tape & Reel (TR) 4816-WCM2012F2SF-670T04CT-ND - Cut Tape (CT) 4816-WCM2012F2SF-670T04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM 2012F2SF-670T04 |
Description | CMC 400MA 2LN 67 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 400mA DCR 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | WCM 2012F2SF-670T04 Models |
Category | Current Rating (Max) 400mA |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 250mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 67 Ohms @ 100 MHz | Package / Case 0805 (2012 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 25 | 3,18320 Kč | 79,58 Kč |
| 50 | 2,97760 Kč | 148,88 Kč |
| 100 | 2,78640 Kč | 278,64 Kč |
| 250 | 2,55420 Kč | 638,55 Kč |
| 500 | 2,39252 Kč | 1 196,26 Kč |
| 1 000 | 2,24196 Kč | 2 241,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,10201 Kč | 4 204,02 Kč |
| 4 000 | 1,97145 Kč | 7 885,80 Kč |
| 6 000 | 1,89927 Kč | 11 395,62 Kč |
| 10 000 | 1,81240 Kč | 18 124,00 Kč |
| 14 000 | 1,75755 Kč | 24 605,70 Kč |
| 20 000 | 1,70138 Kč | 34 027,60 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |











