



2004850770 | |
|---|---|
DigiKey Part Number | 900-2004850770TR-ND - Tape & Reel (TR) 900-2004850770CT-ND - Cut Tape (CT) 900-2004850770DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850770 |
Description | CONN FFC VERT 70POS 0.5MM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 70 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2004850770 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 70 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.33mm | Actuator Color Natural |
Height Above Board 0.220" (5.59mm) | Mating Cycles 20 |
Locking Feature Auto Lock, Push Button Release | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 75,00500 Kč | 750,05 Kč |
| 25 | 70,30120 Kč | 1 757,53 Kč |
| 50 | 66,93740 Kč | 3 346,87 Kč |
| 100 | 63,74150 Kč | 6 374,15 Kč |
| 250 | 59,75024 Kč | 14 937,56 Kč |
| 500 | 58,40342 Kč | 29 201,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 54,56243 Kč | 65 474,92 Kč |
| 2 400 | 51,96060 Kč | 124 705,44 Kč |
| 3 600 | 50,49704 Kč | 181 789,34 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |













