
Category | Number of Conductors 70 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.016" (102.00mm) |
Packaging Bulk | Length - Exposed Ends 0.154" (3.90mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 205,44065 Kč | 205 440,65 Kč |
| Unit Price without VAT: | 205,44065 Kč |
|---|---|
| Unit Price with VAT: | 248,58319 Kč |



