
HCB1608KF-300T30 | |
|---|---|
DigiKey Part Number | 4816-HCB1608KF-300T30TR-ND - Tape & Reel (TR) 4816-HCB1608KF-300T30CT-ND - Cut Tape (CT) 4816-HCB1608KF-300T30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB1608KF-300T30 |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,86300 Kč | 8,63 Kč |
| 25 | 0,74080 Kč | 18,52 Kč |
| 50 | 0,66940 Kč | 33,47 Kč |
| 100 | 0,59990 Kč | 59,99 Kč |
| 250 | 0,51868 Kč | 129,67 Kč |
| 500 | 0,46268 Kč | 231,34 Kč |
| 1 000 | 0,41090 Kč | 410,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,31886 Kč | 1 275,44 Kč |
| 8 000 | 0,27765 Kč | 2 221,20 Kč |
| 12 000 | 0,25490 Kč | 3 058,80 Kč |
| 20 000 | 0,23681 Kč | 4 736,20 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


