
HCB 2012KF-121T30 | |
|---|---|
DigiKey Part Number | 4816-HCB2012KF-121T30TR-ND - Tape & Reel (TR) 4816-HCB2012KF-121T30CT-ND - Cut Tape (CT) 4816-HCB2012KF-121T30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 2012KF-121T30 |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,30200 Kč | 13,02 Kč |
| 25 | 1,09200 Kč | 27,30 Kč |
| 50 | 0,95760 Kč | 47,88 Kč |
| 100 | 0,83990 Kč | 83,99 Kč |
| 250 | 0,70720 Kč | 176,80 Kč |
| 500 | 0,61986 Kč | 309,93 Kč |
| 1 000 | 0,54175 Kč | 541,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,40799 Kč | 1 631,96 Kč |
| 8 000 | 0,35033 Kč | 2 802,64 Kč |
| 12 000 | 0,31901 Kč | 3 828,12 Kč |
| 20 000 | 0,28872 Kč | 5 774,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



