
HCB 2012KF-800T50 | |
|---|---|
DigiKey Part Number | 4816-HCB2012KF-800T50TR-ND - Tape & Reel (TR) 4816-HCB2012KF-800T50CT-ND - Cut Tape (CT) 4816-HCB2012KF-800T50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 2012KF-800T50 |
Description | FERRITE BEAD 80 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 5A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,09200 Kč | 10,92 Kč |
| 25 | 0,94920 Kč | 23,73 Kč |
| 50 | 0,85260 Kč | 42,63 Kč |
| 100 | 0,76640 Kč | 76,64 Kč |
| 250 | 0,66016 Kč | 165,04 Kč |
| 500 | 0,58836 Kč | 294,18 Kč |
| 1 000 | 0,52159 Kč | 521,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,40253 Kč | 1 610,12 Kč |
| 8 000 | 0,34922 Kč | 2 793,76 Kč |
| 12 000 | 0,31976 Kč | 3 837,12 Kč |
| 20 000 | 0,31497 Kč | 6 299,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










