
M24C32-DFMC6TG | |
|---|---|
DigiKey Part Number | 497-15029-2-ND - Tape & Reel (TR) 497-15029-1-ND - Cut Tape (CT) 497-15029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C32-DFMC6TG |
Description | IC EEPROM 32KBIT I2C 8UFDFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24C32-DFMC6TG Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UFDFPN (2x3) |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C32-FMC6TG | STMicroelectronics | 1 802 | 497-15757-1-ND | 7,98000 Kč | Parametric Equivalent |
| 24AA32AFT-I/MNY | Microchip Technology | 2 787 | 24AA32AFT-I/MNYCT-ND | 11,55000 Kč | Similar |
| 24AA32AT-I/MNY | Microchip Technology | 631 | 24AA32AT-I/MNYCT-ND | 11,55000 Kč | Similar |
| 24LC32AT-E/MC | Microchip Technology | 16 471 | 24LC32AT-E/MCCT-ND | 14,70000 Kč | Similar |
| 24LC32AT-E/MNY | Microchip Technology | 31 | 24LC32AT-E/MNYCT-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 25 | 9,23080 Kč | 230,77 Kč |
| 50 | 9,04180 Kč | 452,09 Kč |
| 100 | 8,84860 Kč | 884,86 Kč |
| 250 | 8,59072 Kč | 2 147,68 Kč |
| 500 | 8,39500 Kč | 4 197,50 Kč |
| 1 000 | 8,19867 Kč | 8 198,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,74566 Kč | 38 728,30 Kč |
| 10 000 | 7,55328 Kč | 75 532,80 Kč |
| 15 000 | 7,44193 Kč | 111 628,95 Kč |
| 25 000 | 7,30304 Kč | 182 576,00 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

