74HC595D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2003AD

DigiKey Part Number
5536-ULN2003ADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ULN2003AD
Description
IC PWR RELAY 7NPN 1:1 SOP-16
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAEJIN
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132 500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 1 851,73 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,32896 Kč8 322,40 Kč
Unit Price without VAT:3,32896 Kč
Unit Price with VAT:4,02804 Kč