
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAEJIN | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 700mA | |
Voltage - Input | 5V | |
Regulator Type | - | |
Utilized IC / Part | LM1117 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 73,49333 Kč | 220,48 Kč |
| Unit Price without VAT: | 73,49333 Kč |
|---|---|
| Unit Price with VAT: | 88,92693 Kč |











