TPS7A4501R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2576HVR-12

DigiKey Part Number
5536-LM2576HVR-12TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2576HVR-12
Description
IC REG BUCK 12V 3A TO263-5L
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
-
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263-5L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47 714
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 1 853,87 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5033,33220 Kč1 666,61 Kč
80033,32800 Kč26 662,40 Kč
Unit Price without VAT:33,33220 Kč
Unit Price with VAT:40,33196 Kč