PESD18VF1BLYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD3V3T1BL-QYL

DigiKey Part Number
1727-PESD3V3T1BL-QYLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PESD3V3T1BL-QYL
Description
TVS DIODE 3.3VWM 11VC DFN10062
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4.7V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
20pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,68573 Kč16 857,30 Kč
20 0001,54161 Kč30 832,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1,68573 Kč
Unit Price with VAT:2,03973 Kč