
SMBJ60A-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ60A-E3/52GITR-ND - Tape & Reel (TR) SMBJ60A-E3/52GICT-ND - Cut Tape (CT) SMBJ60A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ60A-E3/52 |
Description | TVS DIODE 60VWM 96.8VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ60A-E3/52 Models |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 66.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 96.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ60A | Bourns Inc. | 3 962 | SMBJ60ABCT-ND | 12,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 100 | 4,16390 Kč | 416,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,91340 Kč | 2 185,05 Kč |
| 1 500 | 2,60753 Kč | 3 911,30 Kč |
| 2 250 | 2,45144 Kč | 5 515,74 Kč |
| 3 750 | 2,27596 Kč | 8 534,85 Kč |
| 5 250 | 2,17187 Kč | 11 402,32 Kč |
| 7 500 | 2,07068 Kč | 15 530,10 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |








