
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAEJIN | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Earth Leakage Detector | |
Current - Supply | 400µA | |
Voltage - Supply | 12V ~ 20V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,73860 Kč | 273,86 Kč |
| 2 500 | 2,73650 Kč | 6 841,25 Kč |
| Unit Price without VAT: | 2,73860 Kč |
|---|---|
| Unit Price with VAT: | 3,31371 Kč |







