Single Phase Meter IC 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5463K-ISZ

DigiKey Part Number
598-CS5463K-ISZ-ND
Manufacturer
Manufacturer Product Number
CS5463K-ISZ
Description
IC SINGLE PHASE POWER/ENERGY
Customer Reference
Detailed Description
Single Phase Meter IC 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Last Time Buy
Input Impedance
30kOhm
Measurement Error
0.1%
Voltage - I/O High
4V, 4V
Voltage - I/O Low
0.4V
Current - Supply
2.9mA
Voltage - Supply
3.135 V ~ 5.25 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 764
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 29.08.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1102,89000 Kč102,89 Kč
1078,28100 Kč782,81 Kč
5967,65983 Kč3 991,93 Kč
11864,75212 Kč7 640,75 Kč
29561,68217 Kč18 196,24 Kč
53160,09105 Kč31 908,35 Kč
1 00358,64116 Kč58 817,08 Kč
2 53756,93984 Kč144 456,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:102,89000 Kč
Unit Price with VAT:124,49690 Kč