
TG-T1000-33-33-0.25-5PT | |
|---|---|
DigiKey Part Number | 1168-TG-T1000-33-33-0.25-5PT-ND |
Manufacturer | |
Manufacturer Product Number | TG-T1000-33-33-0.25-5PT |
Description | THERM TAPE 33X33MM W/ADH WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 33.00mm x 33.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Tape | |
Shape | Square | |
Outline | 33.00mm x 33.00mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Acrylic Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) or Below | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 7,05200 Kč | 70,52 Kč |
| 25 | 6,71920 Kč | 167,98 Kč |
| 50 | 6,47920 Kč | 323,96 Kč |
| 100 | 6,24550 Kč | 624,55 Kč |
| 300 | 5,89190 Kč | 1 767,57 Kč |
| 500 | 5,73444 Kč | 2 867,22 Kč |
| 1 000 | 5,52710 Kč | 5 527,10 Kč |
| 5 000 | 5,07389 Kč | 25 369,45 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |



