
TGH-0350-03 | |
|---|---|
DigiKey Part Number | 1168-TGH-0350-03-ND |
Manufacturer | |
Manufacturer Product Number | TGH-0350-03 |
Description | ALUMINIUM HEAT SINK 35X35MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | - | |
Shape | Square, Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.591" (15.01mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,46000 Kč | 73,46 Kč |
| 10 | 65,10800 Kč | 651,08 Kč |
| 25 | 62,02160 Kč | 1 550,54 Kč |
| 50 | 59,77780 Kč | 2 988,89 Kč |
| 100 | 57,61810 Kč | 5 761,81 Kč |
| 250 | 54,87988 Kč | 13 719,97 Kč |
| 500 | 52,89318 Kč | 26 446,59 Kč |
| 1 000 | 50,97552 Kč | 50 975,52 Kč |
| Unit Price without VAT: | 73,46000 Kč |
|---|---|
| Unit Price with VAT: | 88,88660 Kč |




