TGH-0350-04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGH-0350-04

DigiKey Part Number
1168-TGH-0350-04-ND
Manufacturer
Manufacturer Product Number
TGH-0350-04
Description
ALUMINIUM HEAT SINK 35X35MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
-
Attachment Method
-
Shape
Square, Fins
Length
1.378" (35.00mm)
Width
1.378" (35.00mm)
Diameter
-
Fin Height
0.787" (19.99mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,57000 Kč95,57 Kč
1084,68400 Kč846,84 Kč
2580,65520 Kč2 016,38 Kč
5077,74180 Kč3 887,09 Kč
10074,93170 Kč7 493,17 Kč
25071,36960 Kč17 842,40 Kč
50068,78424 Kč34 392,12 Kč
1 00066,29003 Kč66 290,03 Kč
Manufacturers Standard Package
Unit Price without VAT:95,57000 Kč
Unit Price with VAT:115,63970 Kč