TG-T1000-24-24-0.25-5PT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-T1000-24-24-0.25-5PT

DigiKey Part Number
1168-TG-T1000-24-24-0.25-5PT-ND
Manufacturer
Manufacturer Product Number
TG-T1000-24-24-0.25-5PT
Description
THERM TAPE 24MMX24MM W/ADH WHT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad White 24.00mm x 24.00mm Square Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Tape
Shape
Square
Outline
24.00mm x 24.00mm
Thickness
0.0100" (0.254mm)
Material
Acrylic Elastomer
Adhesive
Adhesive - Both Sides
Backing, Carrier
Fiberglass
Color
White
Thermal Resistivity
-
Thermal Conductivity
1.0W/m-K
Shelf Life
6 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
77°F (25°C) or Below
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,53000 Kč6,53 Kč
105,74700 Kč57,47 Kč
255,48160 Kč137,04 Kč
505,28780 Kč264,39 Kč
1005,09620 Kč509,62 Kč
3004,80713 Kč1 442,14 Kč
5004,67858 Kč2 339,29 Kč
1 0004,50975 Kč4 509,75 Kč
5 0004,13995 Kč20 699,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,53000 Kč
Unit Price with VAT:7,90130 Kč