
TGH-0260-02 | |
|---|---|
DigiKey Part Number | 1168-TGH-0260-02-ND |
Manufacturer | |
Manufacturer Product Number | TGH-0260-02 |
Description | ALUMINIUM HEAT SINK 26X26MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | - | |
Shape | Square, Pin Fins | |
Length | 1.024" (26.00mm) | |
Width | 1.024" (26.00mm) | |
Diameter | - | |
Fin Height | 0.583" (14.80mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,67000 Kč | 77,67 Kč |
| 10 | 68,70700 Kč | 687,07 Kč |
| 25 | 65,44880 Kč | 1 636,22 Kč |
| 50 | 63,08260 Kč | 3 154,13 Kč |
| 100 | 60,80500 Kč | 6 080,50 Kč |
| 250 | 57,91444 Kč | 14 478,61 Kč |
| 500 | 55,81702 Kč | 27 908,51 Kč |
| 1 000 | 53,79370 Kč | 53 793,70 Kč |
| Unit Price without VAT: | 77,67000 Kč |
|---|---|
| Unit Price with VAT: | 93,98070 Kč |


