H48-6-150-150-10.0-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AH486-150-150-10.0-0

DigiKey Part Number
1168-TG-AH486-150-150-10.0-0-ND
Manufacturer
Manufacturer Product Number
TG-AH486-150-150-10.0-0
Description
THERM PAD 150MMX150MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 150.00mm x 150.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Last Time Buy
Usage
-
Type
Conductive Pad, Sheet
Shape
Square
Outline
150.00mm x 150.00mm
Thickness
0.394" (10.00mm)
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
3.2W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Purchase
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2025
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 270,84000 Kč1 270,84 Kč
101 124,52800 Kč11 245,28 Kč
251 071,02040 Kč26 775,51 Kč
501 032,18900 Kč51 609,45 Kč
100994,72210 Kč99 472,21 Kč
Manufacturers Standard Package
Unit Price without VAT:1 270,84000 Kč
Unit Price with VAT:1 537,71640 Kč