TG-A38KX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A38KX-190-140-10.0-1A

DigiKey Part Number
1168-TG-A38KX-190-140-10.0-1A-ND
Manufacturer
Manufacturer Product Number
TG-A38KX-190-140-10.0-1A
Description
THERM PAD 190MMX140MM BLUE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 190.00mm x 140.00mm Rectangular Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Rectangular
Outline
190.00mm x 140.00mm
Thickness
0.394" (10.00mm)
Material
Silicone
Adhesive
Tacky - One Side
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
3.8W/m-K
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 245,68000 Kč2 245,68 Kč
101 986,95300 Kč19 869,53 Kč
251 892,30560 Kč47 307,64 Kč
501 823,62060 Kč91 181,03 Kč
1001 757,33540 Kč175 733,54 Kč
Manufacturers Standard Package
Unit Price without VAT:2 245,68000 Kč
Unit Price with VAT:2 717,27280 Kč