Thermal Pad Pink 15.00mm x 15.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Pink 15.00mm x 15.00mm Square
T-Global TG-A9000 Series Ultra-Soft Silicone Pads | Datasheet Preview

TG-A9000-15-15-0.5

DigiKey Part Number
1168-TG-A9000-15-15-0.5-ND
Manufacturer
Manufacturer Product Number
TG-A9000-15-15-0.5
Description
THERM PAD 15MMX15MM PINK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 15.00mm x 15.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Conductive Pad, Sheet
Shape
Square
Outline
15.00mm x 15.00mm
Thickness
0.0197" (0.500mm)
Material
-
Adhesive
-
Backing, Carrier
-
Color
Pink
Thermal Resistivity
-
Thermal Conductivity
9.0W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 778
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,94200 Kč59,42 Kč
255,66120 Kč141,53 Kč
505,45520 Kč272,76 Kč
1005,25790 Kč525,79 Kč
2505,00844 Kč1 252,11 Kč
5004,82786 Kč2 413,93 Kč
1 0004,65358 Kč4 653,58 Kč
5 0004,27204 Kč21 360,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč