


TG-A9000-10-10-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A9000-10-10-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-10-10-0.5 |
Description | THERM PAD 10MMX10MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 10.00mm x 10.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 25 | 2,71280 Kč | 67,82 Kč |
| 50 | 2,61640 Kč | 130,82 Kč |
| 100 | 2,52190 Kč | 252,19 Kč |
| 250 | 2,40300 Kč | 600,75 Kč |
| 500 | 2,31650 Kč | 1 158,25 Kč |
| 1 000 | 2,23293 Kč | 2 232,93 Kč |
| 5 000 | 2,04999 Kč | 10 249,95 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


