


TG-A9000-20-20-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A9000-20-20-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-20-20-0.5 |
Description | THERM PAD 20MMX20MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 20.00mm x 20.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 25 | 9,39880 Kč | 234,97 Kč |
| 50 | 9,05440 Kč | 452,72 Kč |
| 100 | 8,72890 Kč | 872,89 Kč |
| 250 | 8,31520 Kč | 2 078,80 Kč |
| 500 | 8,01494 Kč | 4 007,47 Kč |
| 1 000 | 7,72537 Kč | 7 725,37 Kč |
| 5 000 | 7,09157 Kč | 35 457,85 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


