
TG-A6200-5-5-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-5-5-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-5-5-1.0 |
Description | THERM PAD 5X5MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 5.00mm x 5.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 5.00mm x 5.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 25 | 0,87360 Kč | 21,84 Kč |
| 50 | 0,84000 Kč | 42,00 Kč |
| 100 | 0,81050 Kč | 81,05 Kč |
| 250 | 0,77188 Kč | 192,97 Kč |
| 500 | 0,74374 Kč | 371,87 Kč |
| 1 000 | 0,71708 Kč | 717,08 Kč |
| 5 000 | 0,65833 Kč | 3 291,65 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






