
TG-A6200-16-16-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-16-16-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-16-16-1.0 |
Description | THERM PAD 16MMX16MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 16.00mm x 16.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 16.00mm x 16.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,84000 Kč | 88,40 Kč |
| 25 | 8,41600 Kč | 210,40 Kč |
| 50 | 8,11360 Kč | 405,68 Kč |
| 100 | 7,82180 Kč | 782,18 Kč |
| 250 | 7,45092 Kč | 1 862,73 Kč |
| 500 | 7,18216 Kč | 3 591,08 Kč |
| 1 000 | 6,92241 Kč | 6 922,41 Kč |
| 5 000 | 6,39389 Kč | 31 969,45 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |




