
TG-A6200-10-10-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-10-10-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-10-10-1.0 |
Description | THERM PAD 10MMX10MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 10.00mm x 10.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 3,26720 Kč | 81,68 Kč |
| 50 | 3,14980 Kč | 157,49 Kč |
| 100 | 3,03420 Kč | 303,42 Kč |
| 250 | 2,89100 Kč | 722,75 Kč |
| 500 | 2,78644 Kč | 1 393,22 Kč |
| 1 000 | 2,68585 Kč | 2 685,85 Kč |
| 5 000 | 2,46575 Kč | 12 328,75 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |








