
TG-A6200-10-10-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-10-10-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-10-10-1.5 |
Description | THERM PAD 10MMX10MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 10.00mm x 10.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 25 | 4,72880 Kč | 118,22 Kč |
| 50 | 4,56080 Kč | 228,04 Kč |
| 100 | 4,39490 Kč | 439,49 Kč |
| 250 | 4,18616 Kč | 1 046,54 Kč |
| 500 | 4,03540 Kč | 2 017,70 Kč |
| 1 000 | 3,88946 Kč | 3 889,46 Kč |
| 5 000 | 3,57071 Kč | 17 853,55 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



