
TG-A6200-25-25-3.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-25-25-3.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-25-25-3.0 |
Description | THERM PAD 25MMX25MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 25.00mm x 25.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,05000 Kč | 53,05 Kč |
| 10 | 46,92000 Kč | 469,20 Kč |
| 25 | 44,68480 Kč | 1 117,12 Kč |
| 50 | 43,07260 Kč | 2 153,63 Kč |
| 100 | 41,51480 Kč | 4 151,48 Kč |
| 250 | 39,54284 Kč | 9 885,71 Kč |
| 500 | 38,11228 Kč | 19 056,14 Kč |
| 1 000 | 36,73141 Kč | 36 731,41 Kč |
| 5 000 | 33,70993 Kč | 168 549,65 Kč |
| Unit Price without VAT: | 53,05000 Kč |
|---|---|
| Unit Price with VAT: | 64,19050 Kč |



