
TG-A4500-20-20-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500-20-20-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-20-20-1.5 |
Description | THERM PAD 20MMX20MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 20.00mm x 20.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,82200 Kč | 118,22 Kč |
| 25 | 11,27160 Kč | 281,79 Kč |
| 50 | 10,86020 Kč | 543,01 Kč |
| 100 | 10,46960 Kč | 1 046,96 Kč |
| 250 | 9,97320 Kč | 2 493,30 Kč |
| 500 | 9,61246 Kč | 4 806,23 Kč |
| 1 000 | 9,26495 Kč | 9 264,95 Kč |
| 5 000 | 8,70787 Kč | 43 539,35 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |



