
TG-A4500-20-20-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500-20-20-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-20-20-1.0 |
Description | THERM PAD 20MMX20MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 20.00mm x 20.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,55400 Kč | 95,54 Kč |
| 25 | 9,09640 Kč | 227,41 Kč |
| 50 | 8,76880 Kč | 438,44 Kč |
| 100 | 8,45380 Kč | 845,38 Kč |
| 250 | 8,05232 Kč | 2 013,08 Kč |
| 500 | 7,76170 Kč | 3 880,85 Kč |
| 1 000 | 7,48096 Kč | 7 480,96 Kč |
| 5 000 | 6,94194 Kč | 34 709,70 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |





