
TG-A4500-15-15-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500-15-15-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-15-15-1.5 |
Description | THERM PAD 15MMX15MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 15.00mm x 15.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 6,48300 Kč | 64,83 Kč |
| 25 | 6,18040 Kč | 154,51 Kč |
| 50 | 5,95720 Kč | 297,86 Kč |
| 100 | 5,74450 Kč | 574,45 Kč |
| 250 | 5,47132 Kč | 1 367,83 Kč |
| 500 | 5,27386 Kč | 2 636,93 Kč |
| 1 000 | 5,08358 Kč | 5 083,58 Kč |
| 5 000 | 4,66670 Kč | 23 333,50 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |



