


TG-A9000-15-15-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A9000-15-15-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-15-15-1.5 |
Description | THERM PAD 15MMX15MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 15.00mm x 15.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,81700 Kč | 138,17 Kč |
| 25 | 13,15320 Kč | 328,83 Kč |
| 50 | 12,68280 Kč | 634,14 Kč |
| 100 | 12,22290 Kč | 1 222,29 Kč |
| 250 | 11,64296 Kč | 2 910,74 Kč |
| 500 | 11,22218 Kč | 5 611,09 Kč |
| 1 000 | 10,81649 Kč | 10 816,49 Kč |
| 5 000 | 9,92878 Kč | 49 643,90 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

