Thermal Pad Yellow 90.00mm x 70.00mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A3500-90-70-4.5

DigiKey Part Number
1168-TG-A3500-90-70-4.5-ND
Manufacturer
Manufacturer Product Number
TG-A3500-90-70-4.5
Description
THERM PAD 90X70MM YLW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Yellow 90.00mm x 70.00mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Rectangular
Outline
90.00mm x 70.00mm
Thickness
0.177" (4.50mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Yellow
Thermal Resistivity
-
Thermal Conductivity
3.5W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1355,71000 Kč355,71 Kč
10314,80200 Kč3 148,02 Kč
25299,85160 Kč7 496,29 Kč
50289,00380 Kč14 450,19 Kč
100281,81840 Kč28 181,84 Kč
Manufacturers Standard Package
Unit Price without VAT:355,71000 Kč
Unit Price with VAT:430,40910 Kč