4 Position Circular Connector Plug, Male Pins Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12T-04PMMS-SH8B15

DigiKey Part Number
1754-1056-ND
Manufacturer
Manufacturer Product Number
M12T-04PMMS-SH8B15
Description
CONN PLUG MALE 4P WIR LEAD 0.49'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Wire Leads
Fastening Type
Threaded
Orientation
T
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
12A
Voltage Rating
60VDC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1151,82000 Kč151,82 Kč
10129,01200 Kč1 290,12 Kč
25120,93160 Kč3 023,29 Kč
50115,15300 Kč5 757,65 Kč
100109,65580 Kč10 965,58 Kč
250102,79192 Kč25 697,98 Kč
50097,88806 Kč48 944,03 Kč
1 00093,22020 Kč93 220,20 Kč
Manufacturers Standard Package
Unit Price without VAT:151,82000 Kč
Unit Price with VAT:183,70220 Kč