
TG-A6200F-150-150-0.8 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200F-150-150-0.8-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200F-150-150-0.8 |
Description | THERM PAD 150MMX150MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 150.00mm x 150.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0315" (0.800mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,60000 Kč | 475,60 Kč |
| 10 | 420,82100 Kč | 4 208,21 Kč |
| 25 | 400,81840 Kč | 10 020,46 Kč |
| 50 | 386,30860 Kč | 19 315,43 Kč |
| 100 | 383,29750 Kč | 38 329,75 Kč |
| Unit Price without VAT: | 475,60000 Kč |
|---|---|
| Unit Price with VAT: | 575,47600 Kč |



