
TG-A3500-20-20-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500-20-20-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-20-20-1.5 |
Description | THERM PAD 20MMX20MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 20.00mm x 20.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 25 | 7,83080 Kč | 195,77 Kč |
| 50 | 7,54860 Kč | 377,43 Kč |
| 100 | 7,27700 Kč | 727,70 Kč |
| 250 | 6,93136 Kč | 1 732,84 Kč |
| 500 | 6,68084 Kč | 3 340,42 Kč |
| 1 000 | 6,43962 Kč | 6 439,62 Kč |
| 5 000 | 5,91139 Kč | 29 556,95 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |



