
TG-A2200-270-270-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A2200-270-270-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A2200-270-270-1.0 |
Description | THERMAL PAD 270X270MM GREY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 270.00mm x 270.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Category | Outline 270.00mm x 270.00mm |
Manufacturer t-Global Technology | Thickness 0.0394" (1.000mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive Tacky - One Side |
Part Status Active | Color Gray |
Usage Multi | Thermal Conductivity 2.2W/m-K |
Type Thermal Pad | Shelf Life 24 Months |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 066,07000 Kč | 1 066,07 Kč |
| 10 | 943,29300 Kč | 9 432,93 Kč |
| 25 | 898,40360 Kč | 22 460,09 Kč |
| 50 | 865,84840 Kč | 43 292,42 Kč |
| 100 | 834,43110 Kč | 83 443,11 Kč |
| 250 | 794,57776 Kč | 198 644,44 Kč |
| Unit Price without VAT: | 1 066,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 289,94470 Kč |



